Hammond DNFF080CG230 technical specifications.
| Airflow | 32CFM |
| Bearing Type | Ball |
| Series | DNFF |
| Weight | 2lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond DNFF080CG230 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.