Hammond DNFF120LG230 technical specifications.
| Airflow | 105CFM |
| Bearing Type | Ball |
| Color | Grey |
| Length | 150mm |
| Material | ABS |
| Package Quantity | 1 |
| Series | DNFF |
| Voltage Rating | 230V |
| Weight | 2lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond DNFF120LG230 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.