Hammond DNFG technical specifications.
| Package/Case | Metal |
| Finish | NICKEL PLATED |
| Material | Steel |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | DNF |
| Weight | 7.054792oz |
| RoHS | Compliant |
Download the complete datasheet for Hammond DNFG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.