Hammond DNMF100AC115 technical specifications.
| Airflow | 100CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Color | Black |
| Height | 1.5inch |
| Length | 4.72inch |
| Material | Aluminium |
| Noise Level | 50dBA |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | C2 |
| Speed | 3000RPM |
| Termination | Terminals |
| Voltage Rating (AC) | 115V |
| Weight | 2lb |
| Width | 4.72inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond DNMF100AC115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.