Hammond DNMFC technical specifications.
| Lead Length | 610mm |
| Mount | Cable |
| Package Quantity | 1 |
| Weight | 1.763698oz |
| RoHS | Not Compliant |
Download the complete datasheet for Hammond DNMFC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.