Hammond DTS3341A230LG technical specifications.
| Color | Grey |
| Material | Steel, Galvanized |
| Package Quantity | 1 |
| Series | DTS |
| Weight | 214lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond DTS3341A230LG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
