Hammond F2424 technical specifications.
| Color | White |
| Material | Fiberglass, Polyester |
| Mount | Rack |
| Package Quantity | 1 |
| Series | PJ |
| Weight | 6.614lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond F2424 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.