Hammond FAN80AC230 technical specifications.
| Airflow | 32CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 50mA |
| Height | 1.51inch |
| Length | 3.15inch |
| Material | Aluminium |
| Noise Level | 34dBA |
| Package Quantity | 1 |
| Series | C2 |
| Speed | 3100RPM |
| Voltage Rating (AC) | 230V |
| Weight | 1lb |
| Width | 3.15inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond FAN80AC230 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.