Hammond FLK18T8 technical specifications.
| Color | White |
| Lead Free | Lead Free |
| Length | 18inch |
| Mount | Rack |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | FLK |
| Weight | 3lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond FLK18T8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.