Hammond FLK48T8 technical specifications.
| Color | White |
| Length | 48inch |
| Mount | Rack |
| Package Quantity | 1 |
| Series | FLK |
| Weight | 6lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond FLK48T8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.