Hammond FLK7LED technical specifications.
| Height | 1.54inch |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 17.5inch |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | FLK LED |
| Weight | 4.409lb |
| Width | 4.46inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond FLK7LED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.