Hammond FLMTGBRK technical specifications.
| Length | 1.5inch |
| Mount | Brackets |
| Package Quantity | 1 |
| Series | HMELKB |
| Weight | 4.409lb |
| Width | 9inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond FLMTGBRK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.