Hammond FP3F115 technical specifications.
| Airflow | 315CFM |
| Body Color | Black |
| Height | 1.78inch |
| Lead Free | Lead Free |
| Length | 482.6mm |
| Mount | Panel |
| Noise | 62dBA |
| Noise (dB) | 62dB |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | PPG |
| Voltage Rating (AC) | 115V |
| Weight | 7lb |
| Width | 45.08mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond FP3F115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.