Hammond GP134 technical specifications.
| Color | Beige |
| Material | Steel, Metal |
| Mount | Rack |
| Packaging | Bag |
| Series | GP |
| Weight | 3lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond GP134 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.