Hammond GP136GY technical specifications.
| Color | Grey |
| Material | Steel, Metal |
| Mount | Rack |
| Package Quantity | 1 |
| Packaging | Bag |
| Series | GP |
| Weight | 4lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond GP136GY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.