Hammond HB2UFILTER technical specifications.
| Color | Silver |
| Height | 3.5inch |
| Mount | Rack |
| Package Quantity | 1 |
| Packaging | Box |
| Series | HB |
| Weight | 2.205lb |
| Width | 17inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond HB2UFILTER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.