Hammond HDR12UBK technical specifications.
| Color | Black |
| Height | 23inch |
| Material | Steel, Metal |
| Mount | Rack |
| Series | HDR |
| Size | 19inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond HDR12UBK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.