
Hammond HDR8UBK technical specifications.
| Color | Black |
| Height | 16inch |
| Material | Steel, Metal |
| Mount | Rack |
| Series | HDR |
| Size | 19inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond HDR8UBK to view detailed technical specifications.
No datasheet is available for this part.