Hammond HGD14 technical specifications.
| Material | Steel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | HMEGS |
| Weight | 4.409lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond HGD14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.