Hammond HGD18 technical specifications.
| Material | Steel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | HMEGS |
| Weight | 8.818lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond HGD18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.