Hammond HLP4UBK technical specifications.
| Color | Black |
| Mount | Wall |
| Package Quantity | 1 |
| Weight | 158.733lb |
| Width | 27.5mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond HLP4UBK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.