Hammond HMEDW226 technical specifications.
| Package/Case | 600 |
| Color | Grey |
| Material | Steel, Plastic, Metal |
| Packaging | Bulk |
| Series | HMEWD |
| RoHS | Compliant |
Download the complete datasheet for Hammond HMEDW226 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.