Hammond HMEHLNL technical specifications.
| Material | Aluminium |
| Mount | Screw |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | HMEH |
| Weight | 8.818lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond HMEHLNL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.