Hammond HN4FM604810 technical specifications.
| Color | Grey |
| Material | Steel, Metal |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | HN4 FM |
| Weight | 1124.358lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond HN4FM604810 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.