Hammond HN4FS603624SS technical specifications.
| Color | Natural |
| Material | Stainless Steel, Metal |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | HN4 FS SS |
| Weight | 705.479lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond HN4FS603624SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.