Hammond HTCM3106 technical specifications.
| Package/Case | Module |
| Color | Grey |
| Material | Steel, Metal |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | HMETCM |
| Weight | 105.822lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond HTCM3106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.