Hammond LFK66 technical specifications.
| Package/Case | Aluminum |
| Color | Natural |
| Material | Aluminium, Metal |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 1481L3R |
| Weight | 2.205lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond LFK66 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.