Hammond LFK88 technical specifications.
| Package/Case | Aluminum |
| Color | Natural |
| Material | Aluminium, Metal |
| Packaging | Bulk |
| Series | 1481L3R |
| RoHS | Compliant |
Download the complete datasheet for Hammond LFK88 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.