Hammond M3299-1233 technical specifications.
| Lead Free | Lead Free |
| Mount | Hardware |
| Package Quantity | 1 |
| Packaging | Bag |
| Series | 1427, M |
| Weight | 6.614lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond M3299-1233 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.