Hammond N1JP108 technical specifications.
| Color | White, Grey |
| Length | 10inch |
| Material | Steel, Metal |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Box |
| Ratings | IP24 |
| Series | N1J |
| Weight | 4.409lb |
| Width | 6.25inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond N1JP108 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.