Hammond N1JP1212 technical specifications.
| Color | White, Grey |
| Length | 12inch |
| Material | Steel, Metal |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Box |
| Ratings | IP24 |
| Series | N1J |
| Weight | 6.614lb |
| Width | 10.25inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond N1JP1212 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
