Hammond N1JP1612 technical specifications.
| Color | Grey |
| Material | Steel, Metal |
| Mount | Panel |
| Packaging | Box |
| Series | N1J |
| RoHS | Compliant |
Download the complete datasheet for Hammond N1JP1612 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.