Hammond N1JP66PP technical specifications.
| Color | Grey |
| Material | Steel, Metal |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | N1JPP |
| Weight | 2.205lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond N1JP66PP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.