Hammond N1JP86 technical specifications.
| Color | White, Grey |
| Length | 8inch |
| Material | Steel, Metal |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Box |
| Ratings | IP24 |
| Series | N1J |
| Weight | 2.205lb |
| Width | 2.25inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond N1JP86 to view detailed technical specifications.
No datasheet is available for this part.