Hammond NMK045BK technical specifications.
| Approvals | cULus |
| Depth | 25inch |
| Frequency | 60Hz |
| Height | 28.75inch |
| Mount | Panel |
| Weight | 375lb |
| Width | 23.9inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond NMK045BK to view detailed technical specifications.
No datasheet is available for this part.