Hammond NMK075BK technical specifications.
| Approvals | cULus |
| Depth | 25inch |
| Frequency | 60Hz |
| Height | 38inch |
| Mount | Panel |
| Weight | 540lb |
| Width | 26inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond NMK075BK to view detailed technical specifications.
No datasheet is available for this part.