Hammond PBPA24019CG2 technical specifications.
| Color | Beige |
| Height | 19.25inch |
| Material | Aluminium |
| Mount | Panel |
| RoHS | Compliant |
Download the complete datasheet for Hammond PBPA24019CG2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.