Hammond PBR50L115 technical specifications.
| Max Operating Temperature | 45°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1 |
| Series | PBR |
| Voltage Rating | 115V |
| RoHS | Compliant |
Download the complete datasheet for Hammond PBR50L115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.