Hammond PBR50LED115 technical specifications.
| Max Operating Temperature | 45°C |
| Min Operating Temperature | -25°C |
| Mount | Rack |
| Package Quantity | 1 |
| Series | PBR |
| Voltage Rating | 115V |
| Weight | 2.205lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond PBR50LED115 to view detailed technical specifications.
No datasheet is available for this part.