Hammond PBR50LS technical specifications.
| Max Operating Temperature | 45°C |
| Min Operating Temperature | -25°C |
| Mount | Rack |
| Package Quantity | 1 |
| Series | PBR |
| Weight | 2.205lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond PBR50LS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.