Hammond PCMDD19001BK1 technical specifications.
| Color | Black |
| Height | 44mm |
| Lead Free | Lead Free |
| Length | 483mm |
| Material | Steel, Stainless Steel |
| Mount | Horizontal |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Weight | 6lb |
| Width | 64mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond PCMDD19001BK1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.