Hammond PF1000230 technical specifications.
| Airflow | 16CFM |
| Mount | Rack |
| Series | PF |
| Voltage Rating (AC) | 230V |
| Weight | 1.5lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond PF1000230 to view detailed technical specifications.
No datasheet is available for this part.