Hammond PF2000230 technical specifications.
| Airflow | 38CFM |
| Mount | Rack |
| Series | PF |
| Voltage Rating (AC) | 230V |
| Weight | 2lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond PF2000230 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
