Hammond PF22000T12LG230 technical specifications.
| Bearing Type | Sleeve |
| Material | Plastic |
| Mount | Rack |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | PF |
| Termination | Terminals |
| Weight | 2lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond PF22000T12LG230 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.