Hammond PF65000T12LG technical specifications.
| Mount | Rack |
| Package Quantity | 1 |
| Series | PF |
| Voltage Rating (AC) | 115V |
| Weight | 8lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond PF65000T12LG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
