Hammond PFF1000 technical specifications.
| Color | White |
| Height | 85mm |
| Length | 80mm |
| Mount | Rack |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PF |
| Thickness | 8mm |
| Weight | 3.527396oz |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond PFF1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.