Hammond PH100MLI-FK technical specifications.
| Current Rating | 870mA |
| Mount | External |
| Output Current | 870mA |
| Reach SVHC Compliant | Unknown |
| Weight | 2.36kg |
| RoHS | Compliant |
Download the complete datasheet for Hammond PH100MLI-FK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.