Hammond PH150MEMX technical specifications.
| Approvals | CE, cULus |
| Package/Case | 125 |
| Current Rating | 1.36A |
| Mount | Panel |
| Termination | Screw |
| Weight | 2.59kg |
| RoHS | Compliant |
Download the complete datasheet for Hammond PH150MEMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.