Hammond PH150MLI technical specifications.
| Approvals | CE, cULus |
| Package/Case | 460 |
| Current Rating | 1.3A |
| Height | 96.77mm |
| Mount | Panel |
| Output Current | 1.3A |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Screw |
| Weight | 3.45kg |
| Width | 101.6mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond PH150MLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
