Hammond PH250MGJ technical specifications.
| Approvals | CE, cULus |
| Package/Case | 120 |
| Current Rating | 2.08A |
| Height | 112.78mm |
| Mount | Panel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Screw |
| Weight | 8.3lb |
| Width | 114.3mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond PH250MGJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.